Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

T50RTM25E8HM4

1-Piece Cable Tie with Fir Tree Mount, 8"L, 0.25 - 0.28" Mounting Hole, PA66HIRHS, Gray, 1000/pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description +
1-Piece Cable Tie with Fir Tree Mount, 8"L, 0.25 - 0.28" Mounting Hole, PA66HIRHS, Gray, 1000/pkg
Search Keywords: T50RTM25E8HM4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HellermannTyton
Part No: T50RTM25E8HM4
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Mounting Hole
Body Material: Polyamide 6/6
Maximum Bundle Diameter: 50.8 mm
Tensile Strength: 222 N
Color: Gray
Operating Temperature: -40°C to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T50RTM25E8HM4 RoHS compliant?
Yes, T50RTM25E8HM4 is RoHS compliant.
What is the lead time for T50RTM25E8HM4?
The standard lead time for T50RTM25E8HM4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 1000
Stock lot only:
6
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4668
1,000
$0.4244
3,000
$0.4104
5,000
$0.4039
8,000
$0.3978
10,000
$0.3950
15,000
$0.3898
25,000 +
$0.3833
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!