Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

T50R9C2

Cable Tie - 8" Long - UL Rated - 50lb Tensile Strength - PA66 - Natural - 100/pkg.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description +
Cable Tie - 8" Long - UL Rated - 50lb Tensile Strength - PA66 - Natural - 100/pkg.
Search Keywords: T50R9C2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    HellermannTyton
  • Part No:
    T50R9C2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    50 mm
  • Tensile Strength:
    225(Min) N
  • Color:
    Natural
  • Operating Temperature:
    -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T50R9C2 RoHS compliant?
Yes, T50R9C2 is RoHS compliant.
What is the lead time for T50R9C2?
The standard lead time for T50R9C2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,200
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
100
9 Weeks can ship 11/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.1291
2,500
$0.1110
5,000
$0.1052
7,500
$0.1027
25,000
$0.0997
50,000
$0.0992
100,000
$0.0987
150,000 +
$0.0982
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!