Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

T50R0M4

Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66, Black, 1000/pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description +
Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66, Black, 1000/pkg
Search Keywords: T50R0M4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HellermannTyton
Part No: T50R0M4
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Polyamide 6/6
Maximum Bundle Diameter: 50 mm
Tensile Strength: 225(Min) N
Color: Black
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T50R0M4 RoHS compliant?
Yes, T50R0M4 is RoHS compliant.
What is the lead time for T50R0M4?
The standard lead time for T50R0M4 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,922
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0867
3,000
$0.0839
8,000
$0.0753
25,000
$0.0694
50,000
$0.0692
100,000
$0.0691
150,000
$0.0689
250,000 +
$0.0687
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!