- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- T50L4C2
T50L4C2
HellermannTyton
Cable Tie - 15" Long - UL Rated - 50lb Tensile Strength - PA66 - Yellow - 100/pkg.
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Cable Tie - 15" Long - UL Rated - 50lb Tensile Strength - PA66 - Yellow - 100/pkg.
Search Keywords: T50L4C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:T50L4C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:110 mm
-
Tensile Strength:225(Min) N
-
Color:Yellow
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.4039
500
$0.3700
1,000
$0.3554
2,500
$0.3361
5,000
$0.3215
7,500
$0.3130
10,000
$0.3069
15,000 +
$0.2984
Click for Quote
Log in
to unlock special pricing