Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

T50L0UVC2

UV Resistant Cable Tie - 15" Long - UL Rated - 50lb Tensile Strength - PA66UV - Black - 100/pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description +
UV Resistant Cable Tie - 15" Long - UL Rated - 50lb Tensile Strength - PA66UV - Black - 100/pkg
Search Keywords: T50L0UVC2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    HellermannTyton
  • Part No:
    T50L0UVC2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    110 mm
  • Tensile Strength:
    222.41 N
  • Color:
    Black
  • Operating Temperature:
    -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T50L0UVC2 RoHS compliant?
Yes, T50L0UVC2 is RoHS compliant.
What is the lead time for T50L0UVC2?
The standard lead time for T50L0UVC2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2265
500
$0.2208
2,500
$0.2042
5,000
$0.1072
7,500
$0.1065
25,000
$0.1043
50,000
$0.1031
100,000 +
$0.1019
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!