- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- T30R9C2
HellermannTyton
T30R9C2
Cable Tie, 6" Long, UL Rated, 30lb Tensile Strength, PA66, Natural, 100/pkg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | T30R9C2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Style: | Standard Locking |
| Body Material: | Polyamide 6/6 |
| Maximum Bundle Diameter: | 35 mm |
| Tensile Strength: | 135(Min) N |
| Color: | Natural |
| Operating Temperature: | -40°C to 85 °C |