- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- T30R8C2
T30R8C2
HellermannTyton
Cable Tie - 6" Long - UL Rated - 30lb Tensile Strength - PA66 - Gray - 100/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Cable Tie - 6" Long - UL Rated - 30lb Tensile Strength - PA66 - Gray - 100/pkg
Search Keywords: T30R8C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:T30R8C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:35 mm
-
Tensile Strength:135(Min) N
-
Color:Gray
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
Order Increment:
100
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25,000
$0.2946
50,000
$0.1555
75,000
$0.1069
100,000 +
$0.1048
Click for Quote
Log in
to unlock special pricing