help desk software
Image is representational - see mfr. specs

Cable Tie - 6" Long - UL Rated - 30lb Tensile Strength - PA66 - Orange - 100/pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description +
Cable Tie - 6" Long - UL Rated - 30lb Tensile Strength - PA66 - Orange - 100/pkg
Search Keywords: T30R3C2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    HellermannTyton
  • Part No:
    T30R3C2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    35 mm
  • Tensile Strength:
    135(Min) N
  • Color:
    Orange
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order:
300
Order Increment:
100
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.1077
2,500
$0.0949
5,000
$0.0928
7,500
$0.0914
25,000
$0.0900
50,000
$0.0886
100,000
$0.0873
150,000 +
$0.0860
Click for Quote
Log in to unlock special pricing