Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

T30MR0M4

1-Piece Cable Tie with Screw Mount, 6.3" Long, #8 Screw, 1.3" Max Bundle Dia, 30lb, PA66, Black, 1000/pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description +
1-Piece Cable Tie with Screw Mount, 6.3" Long, #8 Screw, 1.3" Max Bundle Dia, 30lb, PA66, Black, 1000/pkg
Search Keywords: T30MR0M4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HellermannTyton
Part No: T30MR0M4
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Screw Mount
Body Material: Polyamide 6/6
Maximum Bundle Diameter: 32 mm
Tensile Strength: 135(Min) N
Color: Black
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T30MR0M4 RoHS compliant?
Yes, T30MR0M4 is RoHS compliant.
What is the lead time for T30MR0M4?
The standard lead time for T30MR0M4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,004
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2702
3,000
$0.2614
5,000
$0.2573
8,000
$0.2535
10,000
$0.2517
15,000
$0.2485
25,000 +
$0.2444
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!