- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- T30MR0C2
T30MR0C2
HellermannTyton
1-Piece Cable Tie/Screw Mount - 6.3" Long - #8 Screw - 1.3" Max Bundle Dia - 30lb - PA66 - Black - 100/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
1-Piece Cable Tie/Screw Mount - 6.3" Long - #8 Screw - 1.3" Max Bundle Dia - 30lb - PA66 - Black - 100/pkg
Search Keywords: T30MR0C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:T30MR0C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Screw Mount
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:32 mm
-
Tensile Strength:135(Min) N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
100
$0.5864
300
$0.5521
1,000
$0.5145
2,500
$0.4859
5,000
$0.4643
7,500
$0.4516
10,000
$0.4427
15,000 +
$0.4300
Click for Quote
Log in
to unlock special pricing