- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- T18R2M4
T18R2M4
HellermannTyton
MilSpec Cable Tie - 4" Long - MS3367 - UL Rated - 18lb Tensile Strength - PA66 - Red - 1000/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
MilSpec Cable Tie - 4" Long - MS3367 - UL Rated - 18lb Tensile Strength - PA66 - Red - 1000/pkg
Search Keywords: T18R2M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:T18R2M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Red
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0420
5,000
$0.0331
10,000
$0.0330
25,000
$0.0312
50,000
$0.0299
100,000
$0.0299
150,000
$0.0288
250,000 +
$0.0287
Click for Quote
Log in
to unlock special pricing