Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

T18R0C2

Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Black, 100/pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description +
Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Black, 100/pkg
Search Keywords: T18R0C2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HellermannTyton
Part No: T18R0C2
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Polyamide 6/6
Maximum Bundle Diameter: 22 mm
Tensile Strength: 80(Min) N
Color: Black
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T18R0C2 RoHS compliant?
Yes, T18R0C2 is RoHS compliant.
What is the lead time for T18R0C2?
The standard lead time for T18R0C2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.2070
2,500
$0.1882
5,000
$0.1869
7,500
$0.1860
25,000
$0.1855
50,000
$0.1851
100,000
$0.1846
150,000 +
$0.1841
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!