- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- T120R0PPH4
T120R0PPH4
HellermannTyton
Cable Tie - 15" Long - 60lb Tensile Strength - PP - Black - 500/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Cable Tie - 15" Long - 60lb Tensile Strength - PP - Black - 500/pkg
Search Keywords: T120R0PPH4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:T120R0PPH4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
500
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
500
$5.31
1,000
$2.81
1,500
$1.98
2,000 +
$1.94
Click for Quote
Log in
to unlock special pricing