- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- T120R0K2
T120R0K2
HellermannTyton
Heavy Duty Cable Tie - 15" Long - UL Rated - 120lb Tensile Strength - PA66 - Black - 50/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Heavy Duty Cable Tie - 15" Long - UL Rated - 120lb Tensile Strength - PA66 - Black - 50/pkg
Search Keywords: T120R0K2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:T120R0K2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:105 mm
-
Tensile Strength:535(Min) N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$1.66
250
$1.27
500
$1.20
1,000
$1.16
2,500
$1.15
5,000
$1.14
7,500
$1.13
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing