Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

T120R0H4

Heavy Duty Cable Tie, 15" Long, UL Rated, 120lb Tensile Strength, PA66, Black, 500/pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description +
Heavy Duty Cable Tie, 15" Long, UL Rated, 120lb Tensile Strength, PA66, Black, 500/pkg
Search Keywords: T120R0H4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HellermannTyton
Part No: T120R0H4
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Style: Standard Locking
Body Material: Polyamide 6/6
Maximum Bundle Diameter: 105 mm
Tensile Strength: 535(Min) N
Color: Black
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T120R0H4 RoHS compliant?
Yes, T120R0H4 is RoHS compliant.
What is the lead time for T120R0H4?
The standard lead time for T120R0H4 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,500
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.882
250
$0.783
500
$0.768
1,000
$0.740
2,500
$0.650
5,000
$0.629
7,500
$0.628
10,000 +
$0.626
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!