- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- SNP8010C2
SNP8010C2
HellermannTyton
Snapper Hose Clamp, 3.13"–3.48" Bundle Diameter, POM, White, 100/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Snapper Hose Clamp, 3.13"–3.48" Bundle Diameter, POM, White, 100/pkg
Search Keywords: SNP8010C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:SNP8010C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
700
$5.12
1,400
$2.71
2,100
$1.91
2,800 +
$1.87
Click for Quote
Log in
to unlock special pricing