- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- SNP610C2
SNP610C2
HellermannTyton
Snapper Hose Clamp - 0.45 - 0.51" Bundle Diameter - POM - White - 100/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Snapper Hose Clamp - 0.45 - 0.51" Bundle Diameter - POM - White - 100/pkg
Search Keywords: SNP610C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:SNP610C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Clamp
-
Body Material:Polyacetal
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$0.5815
500
$0.4725
1,000
$0.4513
2,500
$0.4259
5,000
$0.4142
7,500
$0.4132
10,000
$0.4032
15,000 +
$0.4022
Click for Quote
Log in
to unlock special pricing