- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- S2HM250HIRHSH1
S2HM250HIRHSH1
HellermannTyton
2-Way Saddle Mount - 3.5" Max Bundle Diameter - 0.25" Stud Diameter - PA66HIRHSUV - Black - 500/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
2-Way Saddle Mount - 3.5" Max Bundle Diameter - 0.25" Stud Diameter - PA66HIRHSUV - Black - 500/pkg
Search Keywords: S2HM250HIRHSH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:S2HM250HIRHSH1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:N/A
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:89 mm
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:-40°C to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.427
250
$1.160
500
$1.108
1,000
$1.060
2,500
$1.017
5,000
$0.990
7,500
$0.977
10,000 +
$0.974
Click for Quote
Log in
to unlock special pricing