- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- REZ200.NB3P
REZ200.NB3P
HellermannTyton
Releasable Cable Tie - 7.9" Long - 30 lb Tensile Strength - PA66 - Black - 100/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Releasable Cable Tie - 7.9" Long - 30 lb Tensile Strength - PA66 - Black - 100/pkg
Search Keywords: REZ200NB3P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:REZ200.NB3P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Releasable
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:50 mm
-
Tensile Strength:135(Min) N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.3558
500
$0.3016
2,500
$0.1397
5,000
$0.1340
7,500
$0.1323
25,000
$0.1272
50,000
$0.1226
100,000 +
$0.1223
Click for Quote
Log in
to unlock special pricing