Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

MB4A10H4

Rubber Adhesive Cable Tie Mount, 1.12 x 1.12", Use With T18-T50 Cable Tie, PA66, White, 500/pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Rubber Adhesive Cable Tie Mount, 1.12 x 1.12", Use With T18-T50 Cable Tie, PA66, White, 500/pkg
Search Keywords: MB4A10H4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HellermannTyton
Part No: MB4A10H4
Alias/AKA: MB4A10C2
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Self Locking
Body Material: Polyamide 6/6
Dimension: 28 x 28 x 5.6 mm
Color: White
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MB4A10H4 RoHS compliant?
Yes, MB4A10H4 is RoHS compliant.
What is the lead time for MB4A10H4?
The standard lead time for MB4A10H4 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,263
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5841
300
$0.5682
500
$0.5133
1,000
$0.4877
2,500
$0.4439
5,000
$0.4428
7,500
$0.4417
10,000 +
$0.4406
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!