Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

MB2.5A10M4

Rubber Adhesive Cable Tie Mount - 0.63 x 0.63" - Use With T18 Cable Tie - PA66 - White - 1000/pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description +
Rubber Adhesive Cable Tie Mount - 0.63 x 0.63" - Use With T18 Cable Tie - PA66 - White - 1000/pkg
Search Keywords: MB25A10M4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    HellermannTyton
  • Part No:
    MB2.5A10M4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Self Locking
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    N/A
  • Tensile Strength:
    N/A
  • Color:
    White
  • Operating Temperature:
    -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MB2.5A10M4 RoHS compliant?
Yes, MB2.5A10M4 is RoHS compliant.
What is the lead time for MB2.5A10M4?
The standard lead time for MB2.5A10M4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks can ship 11/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.5126
3,000
$0.4619
5,000
$0.4359
8,000
$0.4340
10,000
$0.4301
15,000
$0.4290
25,000
$0.4280
50,000 +
$0.4269
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!