- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- GT.50X6MP2V2
GT.50X6MP2V2
HellermannTyton
Grip Tie - 0.5" x 6.0" - PA6/PP - Maroon - 10/pkg
Datasheet Accessories Notify Me
RoHS Non-Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Grip Tie - 0.5" x 6.0" - PA6/PP - Maroon - 10/pkg
Search Keywords: GT50X6MP2V2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:GT.50X6MP2V2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
30
$1.80
100
$1.51
250
$1.46
500
$1.40
1,000
$1.34
2,500
$1.28
5,000
$1.25
7,500 +
$1.23
Click for Quote
Log in
to unlock special pricing