- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- GT.50X12MP2V2
GT.50X12MP2V2
HellermannTyton
Grip Tie - 0.5" x 12.0" - PA6/PP - Maroon - 10/pkg
Datasheet Accessories Notify Me
RoHS Non-Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Grip Tie - 0.5" x 12.0" - PA6/PP - Maroon - 10/pkg
Search Keywords: GT50X12MP2V2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:GT.50X12MP2V2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
10
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
250
$3.05
500
$1.88
750
$1.49
1,000 +
$1.46
Click for Quote
Log in
to unlock special pricing