- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- GT.50X110C2
GT.50X110C2
HellermannTyton
Grip Tie Strap - 11.0" x .5" - PA6/PP - Black - 100/pkg
Datasheet Accessories Notify Me
RoHS Non-Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Grip Tie Strap - 11.0" x .5" - PA6/PP - Black - 100/pkg
Search Keywords: GT50X110C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:GT.50X110C2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Buy all 42 in-stock or the regular minimum order quantity of 100
Stock lot only:
42
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1.3233
100
$1.2030
300
$1.1680
500
$1.1190
1,000
$1.0740
2,500
$1.0330
5,000
$1.0080
7,500
$0.9960
10,000 +
$0.9930
Click for Quote
Log in
to unlock special pricing