- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- D10H4
D10H4
HellermannTyton
Screw Mount Cable Clip - 0.39" Max Bundle Dia - 0.31" Mounting Hole Dia - POM - Black - 500/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Screw Mount Cable Clip - 0.39" Max Bundle Dia - 0.31" Mounting Hole Dia - POM - Black - 500/pkg
Search Keywords: D10H4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:D10H4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
500
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
3,000
$0.8843
6,000
$0.4682
9,000
$0.3295
12,000 +
$0.3229
Click for Quote
Log in
to unlock special pricing