- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- CTT20R0C2
CTT20R0C2
HellermannTyton
Clamp Tie - 4" Long - 20lb Tensile Strength - PA66 - Black - 100/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Clamp Tie - 4" Long - 20lb Tensile Strength - PA66 - Black - 100/pkg
Search Keywords: CTT20R0C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:CTT20R0C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
100
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2,500
$0.6463
5,000
$0.3977
7,500
$0.3149
10,000 +
$0.3086
Click for Quote
Log in
to unlock special pricing