- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- CTP340
CTP340
HellermannTyton
Convoluted Tubing - Slit - 0.75" Dia - PE - Black - 4200 ft/carton
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Convoluted Tubing - Slit - 0.75" Dia - PE - Black - 4200 ft/carton
Search Keywords: CTP340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:CTP340
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
4200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050 Feet
9 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,050
$0.6584
2,100
$0.4052
3,150
$0.3207
4,200 +
$0.3143
Click for Quote
Log in
to unlock special pricing