- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- CTP10STDUNSLIT
CTP10STDUNSLIT
HellermannTyton
Convoluted Tubing - Unslit - 1.0" Dia - PE - Black - 250 ft/ctn
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Convoluted Tubing - Unslit - 1.0" Dia - PE - Black - 250 ft/ctn
Search Keywords: CTP10STDUNSLIT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:CTP10STDUNSLIT
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250 Feet
Order Increment:
250 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$0.912
500
$0.871
1,000
$0.833
2,500
$0.799
5,000
$0.778
7,500
$0.776
10,000
$0.768
15,000 +
$0.766
Click for Quote
Log in
to unlock special pricing