- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- CTP10K
HellermannTyton
CTP10K
Convoluted Tubing - Slit - 1.0" Dia - PE - Black - 50 ft/ctn
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Convoluted Tubing - Slit - 1.0" Dia - PE - Black - 50 ft/ctn
Search Keywords: CTP10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:CTP10K
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is CTP10K RoHS compliant?
Yes, CTP10K is RoHS compliant.
What is the lead time for CTP10K?
The standard lead time for CTP10K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
Order Increment:
50 Feet
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
50
$1.58
250
$1.29
500
$1.23
1,000
$1.18
2,500
$1.13
5,000
$1.10
7,500
$1.08
10,000 +
$1.07
Click for Quote
Log in
to unlock special pricing