- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- CTN120
CTN120
HellermannTyton
Convoluted Tubing - Slit - 0.5" Dia - PA6 - Black with Gray Stripe - 8500 ft/carton
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Convoluted Tubing - Slit - 0.5" Dia - PA6 - Black with Gray Stripe - 8500 ft/carton
Search Keywords: CTN120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:CTN120
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
8500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2125 Feet
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2,125
$0.6036
4,250
$0.3715
6,375
$0.2941
8,500 +
$0.2882
Click for Quote
Log in
to unlock special pricing