Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

CTM110M4

Cable Tie Anchor Mount - 0.58 x .37" - 0.19" Hole Dia - 0.2" Max Tie Width - PA66 - White - 1000/pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description +
Cable Tie Anchor Mount - 0.58 x .37" - 0.19" Hole Dia - 0.2" Max Tie Width - PA66 - White - 1000/pkg
Search Keywords: CTM110M4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    HellermannTyton
  • Part No:
    CTM110M4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Screw Mount
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    N/A
  • Tensile Strength:
    N/A
  • Color:
    White
  • Operating Temperature:
    -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CTM110M4 RoHS compliant?
Yes, CTM110M4 is RoHS compliant.
What is the lead time for CTM110M4?
The standard lead time for CTM110M4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2203
3,000
$0.2167
5,000
$0.2156
8,000
$0.2151
25,000
$0.2145
50,000
$0.2140
100,000
$0.2135
150,000 +
$0.2129
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!