Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

CTM110C2

Cable Tie Anchor Mount, 0.58 x .37", 0.19" Hole Dia, 0.2" Max Tie Width, PA66, White, 100/pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description +
Cable Tie Anchor Mount, 0.58 x .37", 0.19" Hole Dia, 0.2" Max Tie Width, PA66, White, 100/pkg
Search Keywords: CTM110C2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HellermannTyton
Part No: CTM110C2
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Screw Mount
Body Material: Polyamide 6/6
Color: White
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CTM110C2 RoHS compliant?
Yes, CTM110C2 is RoHS compliant.
What is the lead time for CTM110C2?
The standard lead time for CTM110C2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,320   can ship 12/28/26
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2003
1,000
$0.1862
2,500
$0.1807
5,000
$0.1764
7,500
$0.1740
25,000
$0.1666
50,000
$0.1624
100,000 +
$0.1596
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!