- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- CTAM10C2
HellermannTyton
CTAM10C2
Cable Tie Anchor Mount, 0.17" Hole Dia, 0.20" Max Tie Width, PA66, Black, 100/pkg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | CTAM10C2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Style: | Anchor Mount |
| Body Material: | Polyamide 6/6 |
| Dimension: | 20.32 x 10.16 x 5.08 mm |
| Color: | Black |
| Operating Temperature: | -40°C to 85 °C |