- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 5N0C
5N0C
HellermannTyton
Spiralwrap Protective Sheathing - 1" Diameter - PA6 - Black - 100 ft/roll
Datasheet Accessories Notify Me
RoHS Compliant
ROLL Packaging
Certificate of Compliance Guarantee
Description
+
Spiralwrap Protective Sheathing - 1" Diameter - PA6 - Black - 100 ft/roll
Search Keywords: 5N0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:5N0C
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$12.58
50
$9.43
75
$8.80
100 +
$8.63
Click for Quote
Log in
to unlock special pricing