- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 597-00085
HellermannTyton
597-00085
First Aid Sign, 7" X 10", First Aid Station, Vinyl, Green, 1/SIGN
View Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description
+
First Aid Sign, 7" X 10", First Aid Station, Vinyl, Green, 1/SIGN
Search Keywords: 59700085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:597-00085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 597-00085 RoHS compliant?
Yes, 597-00085 is RoHS compliant.
What is the lead time for 597-00085?
The standard lead time for 597-00085 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
25
$5.78
50
$5.41
100
$5.16
250
$4.93
500
$4.72
1,000
$4.59
2,500
$4.52
5,000 +
$4.41
Click for Quote
Log in
to unlock special pricing