- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Preprinted Signs & Labels ›
- 596-00993
HellermannTyton
596-00993
Pre-Printed Header Label - DANGER - Perforated - 2.7" X 5.5" - PET - Red - 250/roll
View Datasheet Accessories Notify Me
RoHS Compliant
ROLL Packaging
Certificate of Compliance
Description
+
Pre-Printed Header Label - DANGER - Perforated - 2.7" X 5.5" - PET - Red - 250/roll
Search Keywords: 59600993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:596-00993
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 596-00993 RoHS compliant?
Yes, 596-00993 is RoHS compliant.
What is the lead time for 596-00993?
The standard lead time for 596-00993 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2 Rolls
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2
$378.24
3
$310.35
4
$276.41
5 +
$270.88
Click for Quote
Log in
to unlock special pricing