- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Preprinted Signs & Labels ›
- 596-00474
596-00474
HellermannTyton
Solar Label - Reflective - PHOTOVOLTAIC SYSTEM...RAPID SHUTDOWN - 5.5" x 1.75" - VL - Red - 50/roll
Datasheet Accessories Notify Me
RoHS Compliant
ROLL Packaging
Certificate of Compliance Guarantee
Description
+
Solar Label - Reflective - PHOTOVOLTAIC SYSTEM...RAPID SHUTDOWN - 5.5" x 1.75" - VL - Red - 50/roll
Search Keywords: 59600474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:596-00474
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13 Rolls
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$391.00
25
$214.61
38
$145.65
50 +
$142.74
Click for Quote
Log in
to unlock special pricing