- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 596-00404
596-00404
HellermannTyton
Foam Nameplate - 1.2" x 1.5" Button Label With 0.88" Hole - PET - White - 250/roll
Datasheet Accessories Notify Me
RoHS Compliant
ROLL Packaging
Certificate of Compliance Guarantee
Description
+
Foam Nameplate - 1.2" x 1.5" Button Label With 0.88" Hole - PET - White - 250/roll
Search Keywords: 59600404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:596-00404
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3 Rolls
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$997.28
5
$633.57
8
$417.98
10 +
$409.62
Click for Quote
Log in
to unlock special pricing