- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Preprinted Signs & Labels ›
- 596-00252
HellermannTyton
596-00252
Solar Label, Printable, AC MODULE, 4.0" x 2.0", PET, Red, 50/roll
View Datasheet Accessories Notify Me
RoHS Compliant
ROLL Packaging
Certificate of Compliance
Description
+
Solar Label, Printable, AC MODULE, 4.0" x 2.0", PET, Red, 50/roll
Search Keywords: 59600252
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 596-00252 |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 3919102055 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 596-00252 RoHS compliant?
Yes, 596-00252 is RoHS compliant.
What is the lead time for 596-00252?
The standard lead time for 596-00252 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5 Rolls
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
5
$180.57
10
$111.12
15
$87.97
20 +
$86.21
Click for Quote
Log in
to unlock special pricing