- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 556-00145
556-00145
HellermannTyton
Thermal Transfer Ribbon - 110mm Width - 74m Length - Black.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Thermal Transfer Ribbon - 110mm Width - 74m Length - Black.
Search Keywords: 55600145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:556-00145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.