- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 553-60054
HellermannTyton
553-60054
ShrinkTrak Labels, 2-Sided, 2-Slit, Halogen Free, 0.63" x 2.48", Polyolefin, White, 1,500/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description
+
ShrinkTrak Labels, 2-Sided, 2-Slit, Halogen Free, 0.63" x 2.48", Polyolefin, White, 1,500/pkg
Search Keywords: 55360054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:553-60054
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3917320050
-
COO:DK
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 553-60054 RoHS compliant?
Yes, 553-60054 is RoHS compliant.
What is the lead time for 553-60054?
The standard lead time for 553-60054 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$832.16
3
$820.77
5 +
$798.88
Click for Quote
Log in
to unlock special pricing