- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 553-60052
553-60052
HellermannTyton
ShrinkTrak Labels - 2-Sided - 2-Slit - Halogen Free - 0.63" x 1.69" - Polyolefin - White - 3000/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
ShrinkTrak Labels - 2-Sided - 2-Slit - Halogen Free - 0.63" x 1.69" - Polyolefin - White - 3000/pkg
Search Keywords: 55360052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:553-60052
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3917320050
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$4,861.56
3
$4,674.59
5 +
$4,662.90
Click for Quote
Log in
to unlock special pricing