- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 553-50072
553-50072
HellermannTyton
ShrinkTrak Labels - 1-Sided - 2-Slit - 0.187" (4.74mm) - PO-X - White - 3000/box
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
ShrinkTrak Labels - 1-Sided - 2-Slit - 0.187" (4.74mm) - PO-X - White - 3000/box
Search Keywords: 55350072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:553-50072
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$814.41
3
$803.26
5 +
$781.84
Click for Quote
Log in
to unlock special pricing