- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 553-50032
553-50032
HellermannTyton
ShrinkTrak Labels - 1-Sided - 1-Slit - 0.5" (12.7mm) - PO-X - Yellow - 500/box
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
ShrinkTrak Labels - 1-Sided - 1-Slit - 0.5" (12.7mm) - PO-X - Yellow - 500/box
Search Keywords: 55350032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:553-50032
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5 Packages
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$1,204.76
9
$706.50
14
$468.52
18 +
$459.15
Click for Quote
Log in
to unlock special pricing