- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 553-50023
HellermannTyton
553-50023
ShrinkTrak Labels - 1-Sided - Unslit - 0.38" (9.52mm) - PO-X - Black - 250/box
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
ShrinkTrak Labels - 1-Sided - Unslit - 0.38" (9.52mm) - PO-X - Black - 250/box
Search Keywords: 55350023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:553-50023
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 553-50023 RoHS compliant?
Yes, 553-50023 is RoHS compliant.
What is the lead time for 553-50023?
The standard lead time for 553-50023 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2 Packages
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
2
$462.44
3
$379.43
4
$337.93
5 +
$331.17
Click for Quote
Log in
to unlock special pricing