- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 553-50014
553-50014
HellermannTyton
ShrinkTrak Labels - 1-Sided - 1-Slit - 0.187" (4.74mm) - PO-X - Yellow - 500/box
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
ShrinkTrak Labels - 1-Sided - 1-Slit - 0.187" (4.74mm) - PO-X - Yellow - 500/box
Search Keywords: 55350014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:553-50014
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12 Packages
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
12
$527.78
24
$278.55
36
$191.56
48 +
$187.73
Click for Quote
Log in
to unlock special pricing