- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 553-50003
HellermannTyton
553-50003
ShrinkTrak Labels, 1-Sided, Unslit, 0.125" (3.17mm), PO-X, White, 1000/box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 553-50003 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| HTS: | 3917320050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |