- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 4FRP9C
HellermannTyton
4FRP9C
Spiralwrap Protective Sheathing - 0.75" Diameter - PE-FR - Natural - 100 ft/roll
View Datasheet Accessories Notify Me
RoHS Compliant
ROLL Packaging
Certificate of Compliance
Description
+
Spiralwrap Protective Sheathing - 0.75" Diameter - PE-FR - Natural - 100 ft/roll
Search Keywords: 4FRP9C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:4FRP9C
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 4FRP9C RoHS compliant?
Yes, 4FRP9C is RoHS compliant.
What is the lead time for 4FRP9C?
The standard lead time for 4FRP9C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Feet
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$4.20
50
$3.41
100
$3.40
300
$3.16
500
$2.99
1,000
$2.98
2,500
$2.83
5,000 +
$2.80
Click for Quote
Log in
to unlock special pricing