- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 333-41505
333-41505
HellermannTyton
Heat Shrink Tubing - Bulk Reel - 3:1 Shrink Ratio - 1",25.4/8.0 Dia - PO - Black - 200 ft/reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Bulk Reel - 3:1 Shrink Ratio - 1",25.4/8.0 Dia - PO - Black - 200 ft/reel
Search Keywords: 33341505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:333-41505
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$257.61
3
$250.45
5
$249.82
10
$247.02
20 +
$240.43
Click for Quote
Log in
to unlock special pricing