- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 309-65311
309-65311
HellermannTyton
Heat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 1" - 25.4/12.7 Dia - PO - Red - 200 ft/reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 1" - 25.4/12.7 Dia - PO - Red - 200 ft/reel
Search Keywords: 30965311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:309-65311
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2 Rolls
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$395.58
4
$243.43
6
$192.72
8 +
$188.86
Click for Quote
Log in
to unlock special pricing